32-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.970 10+ $9.070 25+ $8.790 50+ $8.520 180+ $8.240 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | 120MHz | 768KB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $15.150 10+ $14.170 25+ $13.760 50+ $12.420 100+ $11.700 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32bit | 32 bit | 100MHz | 768KB | 100Pins | LQFP | 78I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 14Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $19.120 10+ $14.910 25+ $13.820 50+ $13.220 100+ $12.610 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 50MHz | 768KB | 100Pins | LQFP | 84I/O's | I2C, SPI, SCI | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | |||||
Each | 1+ $12.770 10+ $11.740 25+ $11.250 80+ $10.580 120+ $9.940 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | 100MHz | 768KB | 144Pins | LQFP | 117I/O's | CAN, I2C, SCI, SPI, USB | 96KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $10.500 10+ $8.670 25+ $8.360 50+ $8.050 120+ $7.740 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | 120MHz | 768KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount |