STM32 Family STM32WL Series Microcontrollers 32-bit Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=STM32 Fa...
1
(59)
(31)
(33)
(9)
(46)
(5)
(1)
(1)
Device Core
(6)
(2)
Data Bus Width
(6)
MCU Core Size
(3)
Operating Frequency Max
(8)
CPU Speed
(3)
Program Memory Size
(2)
(2)
(4)
No. of Pins
(3)
(5)
IC Case / Package
(5)
(3)
MCU Case Style
(3)
(3)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | MCU Core Size | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.720 10+$8.430 25+$7.990 50+$7.690 100+$7.380 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 73Pins | UFBGA | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 64KB | I2C, I2S, SPI, USART, UART | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | ||||||
STMICROELECTRONICS | Each | 1+$9.040 10+$7.510 25+$7.080 50+$6.880 100+$6.670 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 256KB | 73Pins | UFBGA | - | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | - | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | |||||
STMICROELECTRONICS | Each | 1+$12.410 10+$10.780 25+$10.210 50+$9.900 100+$9.160 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 256KB | 73Pins | UFBGA | - | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | - | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | |||||
Each | 1+$8.680 10+$7.150 100+$6.140 500+$5.540 1000+$5.430 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | I2C, I2S, SPI, USART, UART | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | ||||||
Each | 1+$7.850 10+$6.650 100+$5.870 500+$5.420 1000+$5.410 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 73Pins | UFBGA | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 48KB | I2C, I2S, SPI, USART, UART | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | ||||||
Each | 1+$9.150 10+$7.880 100+$7.090 500+$6.870 1000+$6.840 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 128KB | 48Pins | UFQFPN | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | I2C, I2S, SPI, LPUART, USART | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | ||||||
Each | 1+$9.110 10+$8.120 100+$7.310 500+$7.010 1000+$6.810 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 64KB | 48Pins | UFQFPN | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | I2C, I2S, SPI, LPUART, USART | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | ||||||
Each | 1+$11.480 10+$10.250 100+$9.240 500+$8.580 1000+$8.240 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 256KB | 48Pins | UFQFPN | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | I2C, I2S, SPI, LPUART, USART | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | ||||||