Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
RX Family RX600 Series RX630 Group Microcontrollers 32-bit Microcontrollers:
6 Products FoundFind a huge range of RX Family RX600 Series RX630 Group Microcontrollers 32-bit Microcontrollers at Newark Electronics. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.200 5+ $17.270 10+ $16.320 25+ $15.360 50+ $14.330 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 2MB | 100Pins | LQFP | 78I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 14Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $14.810 | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 2MB | 144Pins | LQFP | 117I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $12.770 10+ $11.740 25+ $11.250 80+ $10.580 120+ $9.940 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 768KB | 144Pins | LQFP | 117I/O's | - | CAN, I2C, SCI, SPI, USB | - | 96KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $12.010 10+ $9.480 25+ $9.050 50+ $8.620 100+ $8.190 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 512KB | 100Pins | LQFP | 78I/O's | - | CAN, I2C, SCI, SPI, USB | - | 64KB | 14Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $18.840 10+ $16.380 25+ $15.820 50+ $15.820 100+ $15.810 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 1.5MB | 144Pins | LQFP | 117I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $21.930 10+ $18.560 25+ $17.800 50+ $17.780 100+ $15.680 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 2MB | 145Pins | TFLGA | 117I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount |