RX Family RX200 Series RX23W Group Microcontrollers 32-bit Microcontrollers:
2 Products FoundFind a huge range of RX Family RX200 Series RX23W Group Microcontrollers 32-bit Microcontrollers at Newark Electronics. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.640 10+ $5.280 25+ $4.990 50+ $4.770 100+ $4.570 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX23W Group Microcontrollers | 32bit | 32 bit | 32bit | 54MHz | 54MHz | 512KB | 56Pins | QFN | 29I/O's | QFN | CAN, I2C, SPI, USB | CAN, I2C, SPI, USB | 64KB | 8Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX200 | 85°C | Surface Mount | |||||
Each | 1+ $16.490 10+ $14.680 25+ $13.400 50+ $12.710 100+ $12.260 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX23W Group Microcontrollers | 32bit | 32 bit | 32bit | 54MHz | 54MHz | 512KB | 83Pins | LGA | 43I/O's | LGA | CAN, I2C, SPI, USB | CAN, I2C, SPI, USB | 64KB | 14Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX200 | 85°C | Surface Mount |