RX Family RX200 Series RX210 Group Microcontrollers 32-bit Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.220 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 80Pins | LFQFP | 64I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||
Each | 1+ $16.340 10+ $15.070 25+ $13.960 50+ $13.300 100+ $12.640 More Pricing... | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 64Pins | LFQFP | 48I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 12Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||
Each | 1+ $18.350 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 1MB | 144Pins | LFQFP | 122I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||
Each | 1+ $18.730 10+ $14.520 25+ $13.430 50+ $12.830 100+ $12.220 More Pricing... | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | - | 50MHz | - | 768KB | 100Pins | LQFP | 84I/O's | - | I2C, SPI, SCI | - | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||
Each | 1+ $10.490 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | - | 50MHz | - | 384KB | 64Pins | LQFP | 48I/O's | - | I2C, SPI, SCI | - | 64KB | 12Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||
Each | 1+ $6.270 | RX Family RX200 Series RX210 Group Microcontrollers | - | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 48Pins | LFQFP | 34I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||
Each | 1+ $16.240 10+ $13.760 25+ $13.270 50+ $13.260 100+ $11.900 More Pricing... | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | - | 50MHz | - | 256KB | 100Pins | LQFP | 84I/O's | - | I2C, SPI, SCI | - | 32KB | 16Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||