Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TMS320F28035PNSCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 28AH5640 |
| Product Range | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers |
| Your Part Number |
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.280 |
| 10+ | $13.690 |
| 100+ | $11.810 |
| 500+ | $11.710 |
| 1000+ | $10.990 |
| 2500+ | $10.770 |
| 10000+ | $10.550 |
Price for:Each
Minimum: 1
Multiple: 1
$17.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TMS320F28035PNSCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 28AH5640 |
| Product Range | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers |
| Product Range | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers |
| Device Core | C2000 |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| CPU Speed | 60MHz |
| Operating Frequency Max | 60MHz |
| Program Memory Size | 128KB |
| No. of Pins | 80Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 45I/O's |
| MCU Case Style | LQFP |
| Interfaces | ECAN, I2C, SCI, SPI |
| RAM Memory Size | 20KB |
| Embedded Interface Type | ECAN, I2C, SCI, SPI |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.97V |
| Supply Voltage Max | 3.63V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | Piccolo (C2000) |
| MCU Series | TMS320F2803x |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 60MHz |
| No. of Pins | 80Pins |
| No. of I/O's | 45I/O's |
| Interfaces | ECAN, I2C, SCI, SPI |
| Embedded Interface Type | ECAN, I2C, SCI, SPI |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.63V |
| Operating Temperature Max | 125°C |
| MCU Family | Piccolo (C2000) |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Device Core | C2000 |
|---|---|
| No. of Bits | 32bit |
| CPU Speed | 60MHz |
| Program Memory Size | 128KB |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| RAM Memory Size | 20KB |
| ADC Channels | 16Channels |
| Supply Voltage Min | 2.97V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | TMS320F2803x |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |