Kinetis K Family K7x Series Microcontrollers 32-bit Microcontrollers :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
Product Range
=Kinetis ...
1
(53)
(28)
(28)
(9)
(46)
(5)
(1)
(1)
Device Core
(3)
Data Bus Width
(3)
MCU Core Size
(3)
Operating Frequency Max
(2)
(1)
CPU Speed
(2)
(1)
Program Memory Size
(2)
(1)
No. of Pins
(3)
IC Case / Package
(3)
No. of I/O's
(3)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$16.520 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 40Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||
Each | 450+$17.030 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||
Each | 450+$16.520 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||