FT32 Family FT93x Series Microcontrollers 32-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.420 10+ $6.970 25+ $6.490 50+ $6.190 100+ $5.890 More Pricing... | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 68Pins | QFN | 40I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | USB Peripheral Controller | 3Channels | 8Bit | FT32 | -40°C | FT93x | 85°C | Surface Mount | ||||||
Each | 1+ $6.060 | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 56Pins | QFN | 28I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | USB Peripheral Controller | 3Channels | 8Bit | FT32 | -40°C | FT93x | 85°C | Surface Mount | ||||||