32-bit Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(4)
(1)
Operating Frequency Max
=150MHz
1
(11)
(10)
(157)
(35)
(1)
(272)
(32)
(431)
Product Range
(1)
(1)
(1)
(2)
(1)
Device Core
(2)
(1)
(1)
(2)
Data Bus Width
(5)
MCU Core Size
(3)
CPU Speed
(3)
Program Memory Size
(3)
(1)
(2)
No. of Pins
(1)
(1)
(1)
(2)
(1)
IC Case / Package
(1)
(1)
(2)
(1)
(1)
No. of I/O's
(1)
(1)
(2)
(1)
(1)
Packaging
(5)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40AH5456 RoHS | Each | 1+$54.270 5+$51.690 10+$49.100 25+$40.800 50+$39.980 More Pricing... | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | 32 bit | - | 150MHz | - | 512KB | 176Pins | HLQFP | 88I/O's | - | CAN, I2C, SPI, UART | - | 68KB | - | 16Channels | 12Bit | 1.805V | 1.995V | Delfino (C2000) | -40°C | TMS320F2833x | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+$55.270 5+$51.560 10+$47.850 25+$43.970 50+$42.510 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 150MHz | 150MHz | 4MB | 176Pins | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+$19.650 900+$19.260 1350+$18.860 2250+$18.470 4500+$18.080 More Pricing... | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | - | - | ||||||
Each | 800+$17.790 1600+$17.430 2400+$17.080 4000+$16.720 8000+$16.370 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 512KB | 144Pins | MAPBGA | 95I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | Ethernet | 57Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K6x | 105°C | Surface Mount | - | - | ||||||
Each | 60+$48.280 120+$46.960 180+$46.020 300+$45.080 600+$44.140 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 4MB | 324Pins | TEPBGA | 84I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$13.410 50+$9.360 100+$9.000 250+$8.520 500+$8.030 More Pricing... | PSoC 6 Family CY8C63x7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | WLCSP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.7V | 3.6V | PSoC 6 | -40°C | CY8C63x7 | 85°C | Surface Mount | - | - | ||||||