32-bit Microcontrollers :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(7)
(2)
No. of Pins
=32Pins
1
(18)
(10)
(2)
(1)
(278)
(1)
(1)
(12)
Product Range
(1)
(1)
(5)
(1)
(1)
(1)
Device Core
(4)
(1)
(1)
(1)
(1)
(1)
Data Bus Width
(8)
No. of Bits
(1)
MCU Core Size
(4)
Operating Frequency Max
(2)
(1)
(6)
(1)
CPU Speed
(1)
(5)
Program Memory Size
(4)
(2)
(3)
(1)
IC Case / Package
(3)
(6)
(1)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+$6.190 10+$5.590 25+$5.340 50+$4.990 100+$4.620 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | - | 256KB | 32Pins | TQFN-EP | 21I/O's | - | CAN, I2S, I2C, SPI, UART | - | 80KB | - | 4Channels | 12Bit | 1.7V | 3.6V | Darwin Family | -40°C | MAX32662 | 105°C | Surface Mount | - | - | |||||
Each | 1+$2.960 10+$2.200 25+$2.020 50+$1.920 100+$1.810 More Pricing... | RX Family RX100 Series RX13T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 32Pins | LQFP | 22I/O's | - | I2C, SCI, SPI, UART | - | 12KB | - | 5Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | ||||||
12AN8245 RoHS | Each | 1+$2.930 10+$2.480 100+$1.990 500+$1.840 1000+$1.650 More Pricing... | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | - | 32 bit | - | - | 48MHz | - | 128KB | 32Pins | LQFP | 27I/O's | - | I2C, SCI | - | 12KB | - | 10Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 125°C | Surface Mount | - | - | |||||
Each | 1+$3.930 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 32KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | - | ||||||
Each | 1+$4.900 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 128KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | - | ||||||
Each | 1+$4.190 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | - | ||||||
Each | 1+$4.480 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K Series | 105°C | Surface Mount | - | - | ||||||
Each | 1+$4.080 | Kinetis K Family K2x Series Microcontrollers | - | 32bit | 32 bit | - | - | 50MHz | - | 32KB | 32Pins | QFN | 20I/O's | - | I2C, SPI, UART, USB | - | 8KB | - | 12Channels | 16Bit | 1.71V | 3.6V | Kinetisá | -40°C | K Series | 105°C | Surface Mount | - | - | ||||||
Each | 1+$5.300 10+$4.430 25+$4.230 50+$4.220 100+$4.210 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32bit | 32 bit | - | - | 32MHz | 32MHz | 32KB | 32Pins | LQFP | - | LQFP | SCI, SPI | SCI, SPI | 2KB | - | 4Channels | 10Bit | 3.5V | 20V | S12 Magni V | -40°C | S12ZVMA | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$4.000 10+$2.810 25+$2.630 50+$2.510 100+$2.390 More Pricing... | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 32KB | 32Pins | QFN | 22I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 6Channels | 12Bit | 1.71V | 3.6V | ColdFire+ | -40°C | MCF51QU | 105°C | Surface Mount | - | - | ||||||