32-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
No. of Pins
=112Pins
1
(139)
(2)
(678)
(1)
(1)
(3)
(1)
(4)
Product Range
(4)
Device Core
(4)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(4)
CPU Speed
(4)
Program Memory Size
(1)
(3)
IC Case / Package
(4)
No. of I/O's
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 300+$25.770 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, UART | CAN, I2C, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 300+$23.910 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, UART | CAN, I2C, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 300+$23.130 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 300+$21.050 500+$20.630 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||