32-bit Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(1)
No. of I/O's
=55I/O's
1
(13)
(1)
(359)
(1)
(1)
(1)
(2)
(2)
Product Range
(4)
(1)
Device Core
(4)
(1)
Data Bus Width
(5)
No. of Bits
(5)
Operating Frequency Max
(3)
(1)
(1)
CPU Speed
(3)
(1)
(1)
Program Memory Size
(1)
(4)
No. of Pins
(2)
(3)
IC Case / Package
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$15.030 10+$12.440 25+$12.000 50+$11.560 100+$11.120 More Pricing... | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, LIN, SPI, UART | CAN, I2C, LIN, SPI, UART | 16KB | 20Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 450+$23.170 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | ||||||
Each | 450+$25.200 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | ||||||
Each | 800+$14.920 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 64Pins | LQFP | 55I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | ||||||
Each | 800+$18.370 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 64Pins | LQFP | 55I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | ||||||