32-bit Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
(1)
No. of I/O's
=54I/O's
1
(93)
(25)
(13)
(1)
(366)
(1)
(1)
(1)
Product Range
(4)
(1)
(5)
(1)
Device Core
(1)
(10)
Data Bus Width
(11)
No. of Bits
(10)
Operating Frequency Max
(1)
(7)
(3)
CPU Speed
(6)
(3)
Program Memory Size
(2)
(2)
(1)
(3)
(3)
No. of Pins
(11)
IC Case / Package
(1)
(8)
(2)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.520 10+$2.780 25+$2.480 50+$2.410 100+$2.330 More Pricing... | RX Family RX100 Series RX140 Group Microcontrollers | CISC | 32bit | 32 bit | 32bit | 48MHz | - | 64KB | 64Pins | LFQFP | 54I/O's | LFQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | ||||||
Each | 800+$10.770 1600+$10.550 2400+$10.340 4000+$10.120 8000+$9.910 More Pricing... | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51QE | 85°C | Surface Mount | ||||||
Each | 800+$9.560 1600+$9.370 2400+$9.180 4000+$8.990 8000+$8.800 More Pricing... | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire+ | -40°C | MCF51QE | 85°C | Surface Mount | ||||||
Each | 800+$8.140 1600+$7.980 2400+$7.810 4000+$7.650 8000+$7.490 More Pricing... | Coldfire V1 Family MCF51CN Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 24KB | 12Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51CN | 85°C | Surface Mount | ||||||
Each | 1+$27.150 10+$22.820 25+$21.960 50+$21.090 100+$20.550 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50.33MHz | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | ||||||
Each | 1+$23.930 10+$21.100 25+$20.730 50+$20.230 100+$19.730 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50.33MHz | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | ||||||
Each | 800+$7.820 1600+$7.660 2400+$7.510 4000+$7.350 8000+$7.190 More Pricing... | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 54I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51QE | 85°C | Surface Mount | ||||||
Each | 1+$22.390 10+$17.500 25+$16.130 50+$15.470 100+$14.800 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50.33MHz | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | QFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | ||||||
69M3748 RoHS | Each | 800+$7.630 1600+$7.480 2400+$7.320 4000+$7.170 8000+$7.020 More Pricing... | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | 0°C | MCF51QE | 70°C | Surface Mount | |||||
Each | 1+$19.950 10+$15.910 25+$14.940 50+$14.440 100+$13.940 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 50MHz | - | 128KB | 64Pins | QFP | 54I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | ||||||
69M3750 RoHS | Each | 800+$10.100 1600+$9.900 2400+$9.700 4000+$9.490 8000+$9.290 More Pricing... | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 96KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 24Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51QE | 85°C | Surface Mount | |||||