32-bit Microcontrollers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.410 10+ $13.340 25+ $12.920 50+ $12.400 100+ $12.290 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $21.010 10+ $16.790 25+ $15.970 50+ $14.980 100+ $14.710 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SPI, SCI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $9.140 10+ $7.420 25+ $7.410 50+ $6.680 100+ $6.480 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1536KB | 176Pins | LFQFP | 136I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $18.470 10+ $15.140 25+ $14.480 50+ $13.690 100+ $13.390 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $19.480 10+ $15.530 25+ $14.540 50+ $14.000 100+ $13.460 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFBGA | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $18.930 10+ $15.080 25+ $14.120 50+ $13.590 100+ $13.060 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFBGA | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $12.160 10+ $9.550 25+ $9.270 50+ $8.500 100+ $8.260 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 176Pins | LFQFP | 136I/O's | LFQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $10.350 10+ $9.120 25+ $8.230 50+ $7.890 100+ $7.690 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | 120MHz | - | 1.5MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $11.390 10+ $8.930 25+ $8.310 50+ $7.920 100+ $7.520 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | - | 120MHz | - | 1.5MB | 176Pins | LFBGA | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount |