Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
32-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Available to Order Manufacturer Standard Lead Time: 21 week(s) | Each | 1+ $14.810 | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 2MB | 144Pins | LQFP | 117I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||
Available to Order Manufacturer Standard Lead Time: 21 week(s) | Each | 1+ $12.770 10+ $11.740 25+ $11.250 80+ $10.580 120+ $9.950 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 768KB | 144Pins | LQFP | 117I/O's | - | CAN, I2C, SCI, SPI, USB | - | 96KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||
Available to Order Manufacturer Standard Lead Time: 21 week(s) | Each | 1+ $18.840 10+ $16.380 25+ $15.820 50+ $15.820 100+ $15.810 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 1.5MB | 144Pins | LQFP | 117I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||
Available to Order Manufacturer Standard Lead Time: 21 week(s) | Each | 1+ $21.930 10+ $18.560 25+ $17.800 50+ $17.780 100+ $15.680 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 2MB | 145Pins | TFLGA | 117I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount |