0
0 Items$0.00

32-bit Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
95W8239
Each
1+$110.510
5+$101.580
10+$92.650
25+$88.190
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
132MHz
132MHz
2MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
32AJ6579

RoHS

Each
1+$139.240
5+$127.810
10+$116.380
25+$110.680
50+$107.540
More Pricing...
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
132MHz
132MHz
3MB
416Pins
TEPBGA
256I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
128KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
09P4174

RoHS

Each
100+$93.140
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
132MHz
132MHz
3MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
128KB
Powertrain and Transmission
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
70K3510

RoHS

Each
100+$85.390
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
132MHz
132MHz
2MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
01M6031
Each
25+$339.050
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
132MHz
132MHz
2MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
Powertrain and Transmission
40Channels
12Bit
1.35V
1.65V
MPC5
-55°C
MPC55xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
25AJ2832

RoHS

Date/Lot Code

Each
1+$44.850
5+$43.640
10+$42.380
25+$41.760
50+$41.150
More Pricing...
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
-
32 bit
-
-
80MHz
-
1MB
324Pins
TEPBGA
192I/O's
-
CAN, SCI, SPI
-
64KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
45AC7516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$43.000
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
208Pins
MAPBGA
192I/O's
MAPBGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
34Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
40K7689

RoHS

Each
100+$128.550
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
56MHz
56MHz
1MB
388Pins
BGA
56I/O's
BGA
QSPI, UART
QSPI, UART
36KB
-
80Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC55xx
85°C
Surface Mount
AEC-Q100
-
75C3679
Each
100+$128.550
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
56MHz
56MHz
1MB
388Pins
BGA
56I/O's
BGA
QSPI, UART
QSPI, UART
36KB
-
80Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC55xx
85°C
Surface Mount
AEC-Q100
-
31AC6986

RoHS

Date/Lot Code

Each
1+$115.180
5+$112.110
10+$108.880
25+$107.260
50+$105.690
More Pricing...
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
-
32 bit
16 / 32bit
-
132MHz
132MHz
2MB
416Pins
PBGA
238I/O's
PBGA
CAN, I2C, SPI
CAN, I2C, SPI
80KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON