32-bit Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
MCU Series
=MCF51AC
1
(54)
(30)
(28)
(9)
(29)
(2)
(1)
(1)
Product Range
(6)
Device Core
(6)
Data Bus Width
(6)
RAM Memory Size
(6)
ADC Resolution
(6)
Supply Voltage Min
(6)
Supply Voltage Max
(6)
Operating Temperature Min
(6)
Operating Temperature Max
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$21.280 5+$18.630 10+$15.970 25+$14.920 50+$14.590 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50.33MHz | 50MHz | 256KB | 80Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | ||||||
Each | 1+$27.150 10+$22.820 25+$21.740 50+$21.150 100+$20.550 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50.33MHz | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | ||||||
Each | 1+$28.800 10+$23.150 25+$22.410 50+$21.410 100+$20.400 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50.33MHz | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | ||||||
Each | 1+$24.680 10+$18.750 25+$17.970 50+$16.930 100+$15.880 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50.33MHz | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | QFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | ||||||
Each | 450+$13.940 900+$13.660 1350+$13.380 2250+$13.100 4500+$12.820 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 80Pins | LQFP | 70I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51AC | 85°C | Surface Mount | ||||||
Each | 1+$19.950 10+$15.910 25+$14.940 50+$14.440 100+$13.940 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 50MHz | - | 128KB | 64Pins | QFP | 54I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | ||||||