32-bit Microcontrollers :
2 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
MCU Series
=KL4x
1
(52)
(28)
(27)
(9)
(29)
(2)
(1)
(1)
Product Range
(2)
Device Core
(2)
Data Bus Width
(2)
MCU Core Size
(2)
Operating Frequency Max
(2)
CPU Speed
(2)
Program Memory Size
(2)
No. of Pins
(1)
(1)
IC Case / Package
(1)
(1)
Packaging
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1740+$5.630 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | MAPBGA | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL4x | 105°C | Surface Mount | ||||||
Each | 800+$5.100 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | 50I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL4x | 105°C | Surface Mount | ||||||