32-bit Microcontrollers :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
MCU Series
=K6x
1
(54)
(30)
(28)
(9)
(29)
(2)
(1)
(1)
Product Range
(3)
Device Core
(2)
Data Bus Width
(3)
MCU Core Size
(2)
Operating Frequency Max
(2)
(1)
CPU Speed
(1)
(1)
Program Memory Size
(3)
No. of Pins
(1)
(2)
IC Case / Package
(3)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 800+$17.790 1600+$17.430 2400+$17.080 4000+$16.720 8000+$16.370 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 512KB | 144Pins | MAPBGA | 95I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | Ethernet | 57Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K6x | 105°C | Surface Mount | ||||||
Each | 800+$16.980 1600+$16.640 2400+$16.300 4000+$15.960 8000+$15.620 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 144Pins | MAPBGA | 95I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | Ethernet | 49Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K6x | 105°C | Surface Mount | ||||||
Each | 450+$17.660 900+$17.310 1350+$16.950 2250+$16.600 4500+$16.250 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | 32bit | 32 bit | - | 120MHz | - | 512KB | 256Pins | MAPBGA | 128I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | - | 57Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K6x | 105°C | Surface Mount | ||||||