0
0 Items$0.00

32-bit Microcontrollers :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
05W8072

RoHS

Each
800+$17.790
1600+$17.430
2400+$17.080
4000+$16.720
8000+$16.370
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
Ethernet
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
89T6240

RoHS

Each
800+$16.980
1600+$16.640
2400+$16.300
4000+$15.960
8000+$15.620
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Ethernet
49Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
09J5382

RoHS

Each
450+$75.050
900+$73.550
1350+$72.050
2250+$70.550
4500+$69.050
More Pricing...
ColdFire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
66MHz
66MHz
256KB
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
Ethernet
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON