Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
32-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each Non-Cancellable / Non-Returnable | 1+ $43.750 | Min: 300 / Mult: 300 | - | - | 32bit | 32 bit | 32bit | 33MHz | 33MHz | 256KB | 144Pins | LQFP | 104I/O's | LQFP | SCI, SPI | SCI, SPI | 32KB | 8Channels | 10Bit | 2.7V | 3.6V | - | -40°C | - | 85°C | Surface Mount | - | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ $9.020 10+ $7.870 25+ $7.580 50+ $7.360 100+ $7.160 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32bit | 32 bit | - | 32MHz | 32MHz | 32KB | 32Pins | LQFP | - | LQFP | SCI, SPI | SCI, SPI | 2KB | 4Channels | 10Bit | 3.5V | 20V | S12 Magni V | -40°C | S12ZVMA | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ $11.430 10+ $9.520 25+ $9.040 50+ $8.780 100+ $8.520 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32bit | 32 bit | - | 32MHz | 32MHz | 32KB | 48Pins | LQFP | - | LQFP | SCI, SPI | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | S12 Magni V | -40°C | S12ZVMA | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ $8.490 10+ $8.150 25+ $7.850 50+ $7.620 100+ $7.410 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32bit | 32 bit | - | 32MHz | 32MHz | 32KB | 48Pins | LQFP | - | LQFP | SCI, SPI | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | S12 Magni V | -40°C | S12ZVMA | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 |