32-bit Microcontrollers :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
IC Case / Package
=QFN-S
1
(47)
(1)
(1)
(1)
(2)
(3)
(3)
(1)
Product Range
(14)
Device Core
(14)
Data Bus Width
(14)
No. of Bits
(14)
Operating Frequency Max
(14)
CPU Speed
(14)
Program Memory Size
(8)
(6)
No. of Pins
(14)
No. of I/O's
(7)
(7)
Packaging
(6)
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1600+$4.980 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 100+$4.970 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$4.740 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$5.070 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 100+$4.440 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$4.690 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 100+$4.770 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$4.780 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$5.040 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 100+$5.320 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 100+$4.680 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$5.340 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each | 100+$5.020 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 17I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$4.450 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||