32-bit Microcontrollers:
14 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.370 10+ $11.850 25+ $11.330 50+ $10.800 100+ $10.260 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||
Each | 1+ $11.460 10+ $10.990 25+ $10.520 50+ $10.020 100+ $9.510 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||
Each | 25+ $9.510 | Min: 119 / Mult: 119 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||
Each | 80+ $9.370 120+ $8.910 | Min: 80 / Mult: 40 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||
Each | 50+ $10.590 180+ $10.060 | Min: 90 / Mult: 90 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||
Each | 25+ $9.260 100+ $8.440 | Min: 80 / Mult: 40 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||
Each | 100+ $9.040 | Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||
Each | 50+ $9.840 180+ $9.350 | Min: 90 / Mult: 90 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||
Each | 100+ $8.070 | Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||
53R0310 RoHS | Each | 100+ $9.520 | Min: 184 / Mult: 184 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 121Pins | BGA | 85I/O's | BGA | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||
Each | 100+ $9.110 357+ $8.800 | Min: 119 / Mult: 119 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||
Each | 100+ $10.690 | Min: 184 / Mult: 184 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 121Pins | BGA | 85I/O's | BGA | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||
Each | 80+ $10.160 120+ $9.660 | Min: 80 / Mult: 40 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||
Each | 100+ $10.250 | Min: 184 / Mult: 184 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 121Pins | BGA | 85I/O's | BGA | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | |||||