S12Z 32-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.080 10+ $7.320 25+ $7.000 50+ $6.750 100+ $6.500 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | LQFP | SCI, SPI | SCI, SPI | 2KB | 4Channels | 10Bit | 3.5V | 20V | S12 Magni V | -40°C | S12ZVMA | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $10.710 10+ $8.530 25+ $8.220 50+ $7.810 100+ $7.400 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 48Pins | LQFP | LQFP | SCI, SPI | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | S12 Magni V | -40°C | S12ZVMA | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $8.310 10+ $6.800 25+ $6.430 50+ $6.220 100+ $6.010 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 48Pins | LQFP | LQFP | SCI, SPI | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | S12 Magni V | -40°C | S12ZVMA | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||