e200z4d 32-bit Microcontrollers:
3 Products FoundFind a huge range of e200z4d 32-bit Microcontrollers at Newark Electronics. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, AVR32 & PIC32 MX 32-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK3144 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $21.370 10+ $19.340 25+ $18.390 50+ $17.580 100+ $16.820 More Pricing... | Total:$21.37 Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 64Pins | eTQFP-EP | 42I/O's | CAN, DSPI, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | |||
85AK3145 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $25.810 10+ $23.760 25+ $22.580 50+ $21.600 100+ $20.660 More Pricing... | Total:$25.81 Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 176Pins | eLQFP-EP | 154I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | |||
85AK3143 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $32.080 10+ $27.710 25+ $26.330 50+ $25.180 100+ $24.100 More Pricing... | Total:$32.08 Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 292Pins | FPBGA | 215I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | |||