CPU32 32-bit Microcontrollers:

2 Products Found
Find a huge range of CPU32 32-bit Microcontrollers at Newark Electronics. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, AVR32 & PIC32 MX 32-bit Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45AC7328

RoHS

Each
1+
$42.710
ColdFire Family MC683xx Series Microcontrollers
CPU32
-
32 bit
-
25MHz
-
132Pins
QFP
-
-
-
2KB
-
-
ColdFire
-40°C
MC683xx
85°C
Surface Mount
11J9427

RoHS

Each
100+
$44.600
Coldfire Family MC683xx Series Microcontrollers
CPU32
32bit
32 bit
32bit
25MHz
25MHz
132Pins
PQFP
15I/O's
QSPI, SCI, UART
QSPI, SCI, UART
2KB
4.75V
5.25V
M68000
-40°C
MC683xx
105°C
Surface Mount
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON