ARM Cortex-M4F, ARM Cortex-M0+ 32-bit Microcontrollers:

5 Products Found
Find a huge range of ARM Cortex-M4F, ARM Cortex-M0+ 32-bit Microcontrollers at Newark Electronics. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, AVR32 & PIC32 MX 32-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
22AJ0481

RoHS

Date/Lot Code

Each
1+
$8.110
10+
$6.270
25+
$5.820
50+
$5.560
100+
$5.310
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
-
64MHz
64MHz
256KB
129Pins
UFBGA
72I/O's
UFBGA
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
128KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
57AJ0775

RoHS

Each
1+
$5.930
10+
$4.800
25+
$4.510
50+
$4.360
100+
$4.200
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
32 bit
-
64MHz
-
320KB
48Pins
UFQFPN-EP
30I/O's
-
I2C, SPI, USART
-
48KB
-
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
29AK8283

RoHS

Date/Lot Code

Each
1+
$7.020
10+
$5.600
25+
$5.240
50+
$5.070
100+
$4.880
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
-
64MHz
-
1MB
68Pins
VFQFPN
49I/O's
-
I2C, LPUART, SAI, SPI, USART, USB
-
256KB
-
16Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
105°C
Surface Mount
81AH0045

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$8.920
10+
$6.930
25+
$6.430
50+
$6.160
100+
$5.880
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
32bit
64MHz
64MHz
1MB
100Pins
WLCSP
72I/O's
WLCSP
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Bluetooth Low Energy
16Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
94AC1333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.450
10+
$9.190
25+
$8.610
50+
$8.280
100+
$7.940
More Pricing...
PSoC 6 Family CY8C63x7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
-
150MHz
150MHz
1MB
104Pins
WLCSP
70I/O's
WLCSP
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.7V
3.6V
PSoC 6
-40°C
CY8C63x7
85°C
Surface Mount
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON