32-bit Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
ADC Channels
=84Channels
1
(21)
(175)
(467)
(143)
(3)
(136)
(2)
(2)
Product Range
(6)
Device Core
(6)
Data Bus Width
(6)
No. of Bits
(6)
Operating Frequency Max
(6)
CPU Speed
(6)
Program Memory Size
(6)
ADC Resolution
(6)
MCU Family
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$66.840 50+$50.610 100+$49.350 250+$48.360 500+$47.380 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | 84Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$47.300 50+$36.620 100+$35.380 250+$34.670 500+$33.960 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 728KB | 84Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$61.890 50+$49.670 100+$48.680 250+$47.680 500+$46.690 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$78.550 50+$61.760 100+$58.470 250+$57.300 500+$56.130 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 516Pins | LFBGA | 263I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 2.776MB | 84Channels | 12Bit | 1.17V | 1.43V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$66.840 50+$50.610 100+$49.350 250+$48.360 500+$47.380 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | 84Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$49.500 50+$46.840 100+$44.450 250+$42.970 500+$39.430 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 516Pins | TQFP | 263I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 728KB | 84Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | ||||||