2,879 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $8.130 | Coldfire V1 Family MCF51CN Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 24KB | 12Channels | 12Bit | 1.8V | MCF51CN | 3.6V | -40°C | 85°C | Surface Mount | ColdFire v1 | - | ||||||
Each | 1+ $6.430 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit | 2.3V | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | - | ||||||
Each | 100+ $5.980 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | ATUC | 3.6V | -40°C | 85°C | Surface Mount | AT32 | - | ||||||
Each | 100+ $6.590 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | ATUC | 3.6V | -40°C | 85°C | Surface Mount | AT32 | - | ||||||
Each | 1+ $4.320 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 48Pins | LQFP | 29I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 13Channels | 16Bit | 1.71V | K2x | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | - | ||||||
Each | 100+ $25.960 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | MCF521x | 3.6V | -40°C | 85°C | Surface Mount | ColdFire v2 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.900 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | PIC32MX | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | - | ||||||
Each | 100+ $5.980 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2.3V | PIC32MX | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.260 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 13Channels | 10Bit | 2.3V | PIC32MX | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.960 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 28Pins | SSOP | 19I/O's | SSOP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.3V | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | - | ||||||
Each | 100+ $14.650 | Coldfire V2 Family MCF5222x Series Microcontrollers | ColdFire v2 | - | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 56I/O's | LQFP | I2C, QSPI, UART | I2C, QSPI, UART | 32KB | 8Channels | 12Bit | 3V | MCF5222x | 3.6V | -40°C | 85°C | Surface Mount | ColdFire v2 | - | ||||||
Each | 25+ $12.840 100+ $11.700 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 84MHz | 84MHz | 128KB | 144Pins | LQFP | 110I/O's | LQFP | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | AT32UC3A | 3.6V | -40°C | 85°C | Surface Mount | AT32 | - | ||||||
Each | 50+ $13.890 180+ $13.200 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | AT32UC3C | 5.5V | -40°C | 85°C | Surface Mount | AT32 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.810 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 28Pins | QFN | 19I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.3V | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | - | ||||||
Each | 500+ $5.270 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 15Channels | 16Bit | 1.71V | KL2x | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | - | ||||||
Each | 50+ $35.850 120+ $35.440 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | - | 32 bit | 32bit | 80MHz | 80MHz | 4MB | 324Pins | TEPBGA | 120I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | 40Channels | 12Bit | 1.14V | MPC56xx | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | AEC-Q100 | ||||||
Each | 100+ $6.750 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 128KB | 100Pins | TQFP | 83I/O's | TQFP | Ethernet, I2C, SPI, UART, USB | Ethernet, I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | - | ||||||
Each | 100+ $5.000 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 64KB | 100Pins | TQFP | 81I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | 28Channels | 10Bit | 2.3V | PIC32MX | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | - | ||||||
Each | 500+ $20.170 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 81Pins | BGA | 56I/O's | BGA | I2C, QSPI, UART | I2C, QSPI, UART | 32KB | 8Channels | 12Bit | 3V | MCF521x | 3.6V | -40°C | 85°C | Surface Mount | ColdFire v2 | - | ||||||
Each | 100+ $5.710 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 64KB | 64Pins | VQFN | 44I/O's | VQFN | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | AT32UC3B | 1.95V | -40°C | 85°C | Surface Mount | AT32 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $10.120 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 64KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 16Channels | 12Bit | 3V | AT32UC3C | 3.6V | -40°C | 85°C | Surface Mount | AT32 | - | ||||||
Each | 250+ $11.200 840+ $10.860 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | - | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | QFP | 51I/O's | QFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | MCF51JM | 5.5V | -40°C | 105°C | Surface Mount | ColdFire v1 | - | ||||||
Each | 1+ $10.930 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | 16Channels | 10Bit | 2.3V | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.780 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 64KB | 100Pins | TQFP | 81I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | 28Channels | 10Bit | 2.3V | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | - | ||||||
Each | 100+ $9.690 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 64KB | 144Pins | LQFP | 110I/O's | LQFP | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 1.65V | AT32UC3A | 1.95V | -40°C | 85°C | Surface Mount | AT32 | - | ||||||