7 Product Results Found for "0"
Find a huge range of 16-bit Microcontrollers at Newark Electronics. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Renesas, Nxp, Analog Devices & Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM1716 RoHS | Each | 1+ $2.070 10+ $1.760 100+ $1.410 500+ $1.300 1000+ $1.160 More Pricing... | Total:$2.07 Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 32Pins | HWQFN | 28I/O's | CSI, I2C, SPI, UART | 4KB | 8Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||
26AM1717 RoHS | Each | 1+ $1.990 | Total:$1.99 Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 128KB | 32Pins | HWQFN | 28I/O's | CSI, I2C, SPI, UART | 12KB | 8Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||
26AM1731 RoHS | Each | 1+ $1.580 10+ $1.340 100+ $1.070 500+ $0.993 1000+ $0.890 More Pricing... | Total:$1.58 Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 32KB | 24Pins | HWQFN | 20I/O's | CSI, I2C, SPI, UART | 2KB | 6Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||
Each | 1+ $5.800 10+ $5.450 25+ $5.280 50+ $5.210 100+ $5.130 More Pricing... | Total:$5.80 Min: 1 / Mult: 1 | MAXQ Family MAXQ6xx Series Microcontroller | MAXQ20S | 16 bit | 12MHz | 128KB | 64Pins | LQFP | 44I/O's | I2C, SPI, USART, USB | 6KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ622 | MAXQ | - | |||||
Each | 1+ $1.710 | Total:$692.55 Min: 405 / Mult: 27 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART | 1KB | 0 | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | AEC-Q100 | |||||
Each | Pricing is unavailable. Please contact customer services. | XA Series Microcontrollers | - | 16 bit | 30MHz | - | 80Pins | LQFP | 50I/O's | I2C, UART | 1KB | 8Channels | 8Bit | 2.7V | 5.5V | 0°C | 70°C | Surface Mount | - | - | - | ||||||
70R8128 RoHS | Each | 250+ $14.170 | Total:$9,182.16 Min: 648 / Mult: 648 | XA Series Microcontrollers | - | 16 bit | 30MHz | - | 68Pins | LCC | 50I/O's | I2C, UART | 1KB | - | - | 2.7V | 5.5V | 0°C | 70°C | - | - | - | - | ||||