RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers 16-bit Microcontrollers:
5 Products FoundFind a huge range of RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers 16-bit Microcontrollers at Newark Electronics. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.420 10+ $2.570 25+ $2.360 50+ $2.240 100+ $2.120 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 64KB | 38Pins | SSOP | 34I/O's | - | CSI, I2C, LIN, UART | - | 4KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/I1x | 105°C | Surface Mount | |||||
80AK3585 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.210 10+ $2.560 25+ $2.400 50+ $2.310 100+ $2.220 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | RL78 | - | - | 16 bit | 32MHz | - | 32KB | 20Pins | LSSOP | 16I/O's | - | I2C, LIN, SPI, USART | - | 2KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/I1x | 105°C | Surface Mount | ||||
80AK3586 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.840 10+ $3.450 25+ $3.210 50+ $3.020 100+ $2.830 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | RL78 | - | - | 16 bit | 32MHz | - | 32KB | 20Pins | LSSOP | 16I/O's | - | I2C, LIN, SPI, USART | - | 2KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/I1x | 125°C | Surface Mount | ||||
Each | 1+ $2.560 10+ $1.910 160+ $1.560 560+ $1.470 1040+ $1.420 | Min: 1 / Mult: 1 | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | - | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | LSSOP | 16I/O's | LSSOP | I2C, LIN, UART | I2C, LIN, UART | 2KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/I1x | 105°C | Surface Mount | |||||
Each | 1+ $2.800 10+ $2.090 25+ $1.900 50+ $1.780 160+ $1.660 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | - | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | LSSOP | 16I/O's | LSSOP | I2C, LIN, UART | I2C, LIN, UART | 2KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/I1x | 125°C | Surface Mount |