16-bit Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.130 10+ $2.110 25+ $1.940 50+ $1.860 100+ $1.770 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
16AC9454 RoHS | Each | 1+ $3.810 25+ $3.060 100+ $2.650 250+ $2.650 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | ||||
Each | 1+ $5.790 | Min: 1 / Mult: 1 | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 40I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 | S12G | 125°C | Surface Mount | - | |||||
Each | 1+ $1.950 10+ $1.860 25+ $1.770 50+ $1.700 122+ $1.620 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ $1.980 10+ $1.890 25+ $1.800 50+ $1.730 100+ $1.650 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
79AK5154 RoHS | Each | 1+ $6.350 10+ $5.130 25+ $4.820 50+ $4.660 100+ $4.490 More Pricing... | Min: 1 / Mult: 1 | - | S12 Family S12G Series Microcontrollers | S12 | - | - | 16 bit | 25MHz | - | 48KB | 48Pins | LQFP | 40I/O's | - | CAN, SCI, SPI | - | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 | S12G | 85°C | Surface Mount | AEC-Q100 | ||||
26AM6572 RoHS | Each | 1+ $2.280 10+ $1.690 100+ $1.380 500+ $1.250 1000+ $1.230 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | 32MHz | - | 64KB | 44Pins | LQFP | 40I/O's | - | CSI, I2C, SPI, UART | - | 4KB | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | ||||
Each | 1+ $5.490 10+ $3.780 25+ $3.520 50+ $3.310 100+ $3.100 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 16KB | 44Pins | LQFP | 40I/O's | - | I2C, SPI, UART | - | 2KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
80AK3573 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.280 10+ $1.690 25+ $1.540 50+ $1.460 100+ $1.380 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | 32MHz | - | 64KB | 44Pins | LQFP | 40I/O's | - | I2C, CSI, UART | - | 4KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | ||||
Each | 1+ $4.710 | Min: 1250 / Mult: 1250 | MC9S12 | S12 Family S12G Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 48Pins | LQFP | 40I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | S12 | S12G | 105°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.840 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.710 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.530 | Min: 3300 / Mult: 3300 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.750 | Min: 3300 / Mult: 3300 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 100+ $1.590 | Min: 500 / Mult: 250 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 100+ $2.160 | Min: 488 / Mult: 61 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.620 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.630 | Min: 3300 / Mult: 3300 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||