16-bit Microcontrollers:
96 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.430 10+ $4.250 25+ $4.080 50+ $3.880 100+ $3.690 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | - | |||||
32AJ8613 RoHS | Each | 1+ $2.550 10+ $2.440 25+ $2.330 50+ $2.240 100+ $2.130 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | - | 16bit | 16 bit | 70MHz | - | 32KB | 44Pins | TQFP | 35I/O's | - | I2C, SPI, UART | - | 4KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | - | ||||
Each | 1+ $2.530 | Min: 1 / Mult: 1 | PIC24EP | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 28Pins | SDIP | 21I/O's | SDIP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Through Hole | - | |||||
Each | 100+ $3.510 | Min: 235 / Mult: 47 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 28Pins | SSOP | 21I/O's | SSOP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $4.360 | Min: 160 / Mult: 40 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $6.760 | Min: 120 / Mult: 40 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 512KB | 64Pins | QFN-EP | 53I/O's | QFN-EP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 150°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $5.030 | Min: 160 / Mult: 160 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 512KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $4.080 10+ $3.970 30+ $3.850 60+ $3.740 105+ $3.560 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 128KB | 28Pins | SPDIP | 21I/O's | SPDIP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Through Hole | AEC-Q100 | |||||
Each | 100+ $2.940 | Min: 243 / Mult: 27 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 64KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 8KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $1.770 | Min: 423 / Mult: 47 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 32KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | - | |||||
Each | 100+ $6.320 | Min: 135 / Mult: 45 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 512KB | 44Pins | QFN | 35I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 48KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 150°C | Surface Mount | AEC-Q100 | |||||
Each | 122+ $3.590 | Min: 244 / Mult: 61 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $3.330 | Min: 320 / Mult: 160 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $5.260 | Min: 135 / Mult: 15 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 512KB | 28Pins | SPDIP | 21I/O's | SPDIP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 125°C | Through Hole | AEC-Q100 | |||||
Each | 100+ $3.350 | Min: 320 / Mult: 160 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 128KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | - | |||||
Each | 100+ $4.200 | Min: 200 / Mult: 40 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 128KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $1.860 | Min: 366 / Mult: 61 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 32KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, SPI, UART | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.060 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 44Pins | QFN | 35I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.240 | Min: 1200 / Mult: 1200 | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | - | |||||
Each | 100+ $3.000 | Min: 244 / Mult: 61 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 64KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, SPI, UART | I2C, SPI, UART | 8KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $2.000 | Min: 351 / Mult: 27 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 32KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $5.670 | Min: 120 / Mult: 40 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 512KB | 64Pins | QFN-EP | 53I/O's | QFN-EP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $3.020 | Min: 320 / Mult: 160 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | - | |||||
Each | 100+ $3.870 | Min: 320 / Mult: 160 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $6.630 | Min: 160 / Mult: 160 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 512KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 150°C | Surface Mount | AEC-Q100 | |||||