0
0 Items$0.00

S12 MagniV 16-bit Microcontrollers :

7 Products Found
Find a huge range of S12 MagniV 16-bit Microcontrollers at Newark Electronics. We stock a wide range of 16-bit Microcontrollers, such as PIC24, S12Z, RL78 & HCS12 16-bit Microcontrollers from the worlds top manufacturers including: NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
Automotive Qualification Standard
30Y7241

RoHS

Each
1250+$4.420
2500+$3.820
3750+$3.350
6250+$3.140
12500+$2.720
More Pricing...
-
S12 Magni V Family S12ZVL Series Microcontrollers
S12 MagniV
-
16bit
16 bit
16bit
32MHz
32MHz
32KB
32Pins
LQFP
19I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
1KB
Automotive
6Channels
10Bit
5.5V
18V
-40°C
S12ZVL
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
30Y7242

RoHS

Each
1250+$3.130
2500+$3.040
3750+$2.980
6250+$2.920
12500+$2.860
More Pricing...
-
S12 Magni V Family S12ZVL Series Microcontrollers
S12 MagniV
-
16bit
16 bit
16bit
32MHz
32MHz
32KB
48Pins
LQFP
34I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
1KB
Automotive
10Channels
10Bit
5.5V
18V
-40°C
S12ZVL
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
44X7029

RoHS

Each
450+$7.870
900+$7.730
1350+$7.580
2250+$7.420
4500+$7.270
More Pricing...
S12Z
S12 Magni V Family S12ZVM Series Microcontrollers
S12 MagniV
16bit
16bit
16 bit
-
32MHz
32MHz
32KB
100Pins
LQFP
73I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
2KB
-
8Channels
10Bit
5.5V
18V
-40°C
S12ZVH
105°C
S12 Magni V
Surface Mount
AEC-Q100
-
44X7030

RoHS

Each
450+$8.110
900+$7.970
1350+$7.810
2250+$7.650
4500+$7.490
More Pricing...
S12Z
S12 Magni V Family S12ZVM Series Microcontrollers
S12 MagniV
16bit
16bit
16 bit
-
32MHz
32MHz
64KB
100Pins
LQFP
73I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
-
8Channels
10Bit
5.5V
18V
-40°C
S12ZVH
105°C
S12 Magni V
Surface Mount
AEC-Q100
-
44X7028

RoHS

Each
300+$10.830
600+$10.610
900+$10.400
1500+$10.180
3000+$9.960
More Pricing...
S12Z
S12 Magni V Family S12ZVM Series Microcontrollers
S12 MagniV
16bit
16bit
16 bit
-
32MHz
32MHz
64KB
144Pins
LQFP
100I/O's
LQFP
CAN, I2C, LIN, SCI, SPI
CAN, I2C, LIN, SCI, SPI
4KB
-
8Channels
10Bit
5.5V
18V
-40°C
S12ZVH
105°C
S12 Magni V
Surface Mount
AEC-Q100
-
44X7027

RoHS

Each
450+$8.430
900+$8.220
1350+$8.060
2250+$7.890
4500+$7.730
More Pricing...
S12Z
S12 Magni V Family S12ZVM Series Microcontrollers
S12 MagniV
16bit
16bit
16 bit
-
32MHz
32MHz
64KB
100Pins
LQFP
78I/O's
LQFP
CAN, I2C, LIN, SCI, SPI
CAN, I2C, LIN, SCI, SPI
4KB
-
8Channels
10Bit
5.5V
18V
-40°C
S12ZVH
105°C
S12 Magni V
Surface Mount
AEC-Q100
-
30Y7238

RoHS

Each
490+$3.000
980+$2.680
1470+$2.660
2450+$2.650
4900+$2.630
More Pricing...
-
S12 Magni V Family S12ZVL Series Microcontrollers
S12 MagniV
-
16bit
16 bit
16bit
32MHz
32MHz
32KB
32Pins
HQFN
19I/O's
HQFN
I2C, SCI, SPI
I2C, SCI, SPI
1KB
Automotive
6Channels
10Bit
5.5V
18V
-40°C
S12ZVL
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON