2 Product Results Found for "FUJITSU"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | F2MC Family MB96F Series Microcontrollers | F2MC-16FX | F2MC | 16 bit | 16bit | 16bit | 56MHz | 56MHz | 288KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, USART | CAN, I2C, USART | 12KB | 15Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | MB96F | F2MC | - | ||||||
15P2049 RoHS | Each | Pricing is unavailable. Please contact customer services. | F2MC Family MB96F Series Microcontrollers | F2MC-16FX | F2MC | 16 bit | 16bit | 16bit | 56MHz | 56MHz | 544KB | 100Pins | QFP | 82I/O's | QFP | CAN, I2C, USART | CAN, I2C, USART | 24KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | MB96F | F2MC | - | |||||