STM32 Family STM32F3 Series Microcontrollers ARM Microcontrollers:
72 Products FoundFind a huge range of STM32 Family STM32F3 Series Microcontrollers ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as S32 Family S32K1xx Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers & SAM 32 Family SAM D20 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.250 10+ $5.680 25+ $5.380 50+ $5.140 180+ $4.950 More Pricing... | Total:$7.25 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | 87I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 24KB | CAN, I2C, SPI, UART, USART, USB | 39Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $8.850 10+ $7.260 25+ $6.860 50+ $6.650 100+ $6.430 More Pricing... | Total:$8.85 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 32KB | CAN, I2C, SPI, UART, USART, USB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $9.570 10+ $7.630 25+ $7.400 50+ $7.010 180+ $6.760 More Pricing... | Total:$9.57 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | 44I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 64KB | CAN, I2C, SPI, UART, USART, USB | 39Channels | 12Bit | 2V | 6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $6.770 10+ $6.470 25+ $6.230 50+ $6.030 100+ $5.860 More Pricing... | Total:$6.77 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | 36I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 24KB | CAN, I2C, SPI, UART, USART, USB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $10.270 10+ $8.620 25+ $8.200 50+ $7.910 100+ $7.620 More Pricing... | Total:$10.27 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 27I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 40KB | CAN, I2C, SPI, UART, USART, USB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $4.620 10+ $3.790 25+ $3.610 50+ $3.490 100+ $3.350 More Pricing... | Total:$4.62 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 32Pins | UFQFPN | 24I/O's | UFQFPN | I2C, SPI, USART | 16KB | - | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $12.030 10+ $10.140 25+ $9.660 50+ $9.340 100+ $9.010 More Pricing... | Total:$12.03 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 64Pins | LQFP | 26I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 64KB | CAN, I2C, SPI, UART, USART, USB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $11.320 10+ $9.350 25+ $8.860 50+ $8.520 100+ $8.180 More Pricing... | Total:$11.32 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 384KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USART, USB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $8.060 10+ $6.730 25+ $6.400 50+ $6.220 100+ $6.040 More Pricing... | Total:$8.06 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 48Pins | LQFP | 20I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 40KB | CAN, I2C, SPI, UART, USART, USB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.500 10+ $7.810 25+ $7.390 50+ $7.160 100+ $6.920 More Pricing... | Total:$9.50 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 48Pins | LQFP | 37I/O's | LQFP | CAN, I2C, I2S, SPI, USART, USB | 40KB | CAN, I2C, I2S, SPI, USART, USB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.300 10+ $7.650 25+ $7.230 50+ $7.010 100+ $6.780 More Pricing... | Total:$9.30 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 52I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 40KB | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.880 10+ $8.120 25+ $7.710 50+ $7.330 100+ $6.980 More Pricing... | Total:$8.88 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | 86I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USART, USB | 39Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | ||||
STMICROELECTRONICS | Each | 1+ $14.160 10+ $11.170 25+ $10.420 50+ $10.010 120+ $9.600 More Pricing... | Total:$14.16 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 144Pins | LQFP | 115I/O's | LQFP | CAN, I2C, I2S, SPI, USART, UART, USB | 64KB | CAN, I2C, I2S, SPI, USART, UART, USB | 40Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | ||||
Each | 1+ $8.100 10+ $6.270 25+ $5.810 50+ $5.560 100+ $5.300 More Pricing... | Total:$8.10 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 100Pins | BGA | 84I/O's | BGA | CAN, I2C, SPI, UART, USART, USB | 16KB | CAN, I2C, SPI, UART, USART, USB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $7.040 10+ $5.850 25+ $5.630 50+ $5.450 100+ $5.300 More Pricing... | Total:$7.04 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART | 12KB | CAN, I2C, SPI, USART | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $8.940 10+ $7.340 25+ $6.930 50+ $6.750 100+ $6.560 More Pricing... | Total:$8.94 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 27I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 32KB | CAN, I2C, SPI, UART, USART, USB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $6.030 10+ $5.470 25+ $5.180 | Total:$6.03 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 100Pins | LQFP | 84I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 16KB | CAN, I2C, SPI, UART, USART, USB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $7.600 10+ $6.380 25+ $6.070 50+ $5.900 100+ $5.730 More Pricing... | Total:$7.60 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 16KB | CAN, I2C, SPI, UART, USART, USB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $8.220 10+ $6.910 25+ $6.650 50+ $6.440 100+ $6.260 More Pricing... | Total:$8.22 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 52I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 24KB | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each (Supplied on Cut Tape) | 1+ $5.300 | Total:$5.30 Min: 1 / Mult: 1 Total:$530.00 Min: 100 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 32Pins | UFQFPN | 24I/O's | UFQFPN | CAN, I2C, SPI, USART, USB | 16KB | CAN, I2C, SPI, USART, USB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.590 | Total:$6.59 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | LQFP | CAN, I2C, I2S, SPI, USART, USB | 16KB | CAN, I2C, I2S, SPI, USART, USB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $9.230 10+ $7.580 25+ $7.160 50+ $6.970 100+ $6.780 More Pricing... | Total:$9.23 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART | 16KB | CAN, I2C, SPI, USART | 21Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $10.460 10+ $8.170 25+ $7.590 50+ $7.280 100+ $6.960 More Pricing... | Total:$10.46 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | 44I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 64KB | CAN, I2C, SPI, UART, USART, USB | 17Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
STMICROELECTRONICS | Each | 1+ $11.170 10+ $9.230 25+ $8.740 50+ $8.510 100+ $8.290 More Pricing... | Total:$11.17 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 384KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, I2S, UART, USART, USB | 64KB | CAN, I2C, I2S, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | ||||
Each | 1+ $6.560 10+ $5.420 25+ $5.210 50+ $5.050 100+ $4.910 More Pricing... | Total:$6.56 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 32Pins | LQFP | 25I/O's | LQFP | CAN, I2C, SPI, USART | 12KB | CAN, I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||