SAM 32 Family SAM L21 Series Microcontrollers ARM Microcontrollers :
34 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $3.580 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 37I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 14Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | - | |||||
MICROCHIP | Each | 1+ $6.760 10+ $6.640 25+ $6.520 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | QFN | 51I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 20Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | - | |||||
MICROCHIP | Each | 1+ $6.900 10+ $6.790 25+ $6.670 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | TQFP | 51I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 20Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $5.310 6000+ $5.310 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 32Pins | QFN | QFN | 25I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||
15AC6183 RoHS | MICROCHIP | Each | 1+ $5.400 10+ $5.150 25+ $4.460 50+ $4.120 100+ $3.670 More Pricing... | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | QFN | QFN | 25I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 10Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | Each | ||||
15AC6197 RoHS | MICROCHIP | Each | 1+ $6.390 10+ $6.100 25+ $5.270 50+ $4.870 100+ $4.340 More Pricing... | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 64Pins | QFN | QFN | 51I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 16KB | 20Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | Each | ||||
Each (Supplied on Full Reel) Full Reel | 2000+ $5.400 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 32Pins | TQFP | TQFP | 25I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $5.570 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | QFN | QFN | 37I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $4.200 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 64Pins | QFN | QFN | 51I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||
15AC6193 RoHS | MICROCHIP | Each | 1+ $8.470 10+ $8.080 25+ $6.980 50+ $6.460 100+ $5.750 More Pricing... | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | QFN | QFN | 37I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 14Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | Each | ||||
Each (Supplied on Full Reel) Full Reel | 4000+ $3.730 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | QFN | QFN | 37I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 8KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||
15AC6195 RoHS | MICROCHIP | Each | 1+ $5.950 10+ $5.690 25+ $4.910 50+ $4.550 100+ $4.050 More Pricing... | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 64Pins | QFN | QFN | 51I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 20Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | Each | ||||
15AC6181 RoHS | MICROCHIP | Each | 1+ $5.400 10+ $4.790 25+ $4.430 50+ $4.080 100+ $3.630 More Pricing... | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | QFN | QFN | 25I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 4KB | 10Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | Each | ||||
Each (Supplied on Full Reel) Full Reel | 2000+ $3.650 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | TQFP | TQFP | 25I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2500+ $3.820 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | TQFP | TQFP | 37I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 8KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||
15AC6191 RoHS | MICROCHIP | Each | 1+ $6.030 10+ $5.750 25+ $4.970 50+ $4.590 100+ $4.090 More Pricing... | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | QFN | 37I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 16KB | 14Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | Each | ||||
15AC6190 RoHS | MICROCHIP | Each | 1+ $6.190 10+ $5.910 25+ $5.110 50+ $4.730 100+ $4.200 More Pricing... | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | TQFP | TQFP | 37I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 16KB | 14Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | Each | ||||
15AC6180 RoHS | MICROCHIP | Each | 1+ $5.860 10+ $5.200 25+ $4.810 50+ $4.440 100+ $3.930 More Pricing... | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | TQFP | TQFP | 25I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 4KB | 10Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | Each | ||||
Each (Supplied on Full Reel) Full Reel | 1500+ $5.970 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | TQFP | TQFP | 51I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $5.850 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | QFN | QFN | 51I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||
15AC6194 RoHS | MICROCHIP | Each | 1+ $6.090 10+ $5.810 25+ $5.030 50+ $4.650 100+ $4.130 More Pricing... | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 64Pins | TQFP | TQFP | 51I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 20Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | Each | ||||
Each (Supplied on Full Reel) Full Reel | 2500+ $5.570 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | TQFP | TQFP | 37I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $2.960 6000+ $2.960 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | QFN | QFN | 25I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $3.930 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 64Pins | QFN | QFN | 51I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 8KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1500+ $4.290 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 64Pins | TQFP | TQFP | 51I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM L21 | - | ||||||