ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. SRAM
                                                                                                    Print Page

                                                                                                    CY62167EV30LL-45BVXIT

                                                                                                    SRAM, Asynchronous SRAM, 16 Mbit, 1M x 16bit, VFBGA, 48 Pins, 2.2 V

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON CY62167EV30LL-45BVXIT
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCY62167EV30LL-45BVXIT
                                                                                                    Newark Part No.68AC4712
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    928 In Stock

                                                                                                    Need more?

                                                                                                    27 Delivery in 1-3 Business Days(US stock)
                                                                                                    901 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$16.900$9.070
                                                                                                    10+$15.690$9.070
                                                                                                    25+$15.200$9.070
                                                                                                    50+$14.830$9.070
                                                                                                    100+$14.470$9.070
                                                                                                    250+$14.000$9.070
                                                                                                    500+$13.640$9.070
                                                                                                    1000+$13.490$9.070
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCY62167EV30LL-45BVXIT
                                                                                                    Newark Part No.68AC4712
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Size16Mbit
                                                                                                    SRAM TypeAsynchronous SRAM
                                                                                                    SRAM Memory Configuration1M x 16bit
                                                                                                    Memory Density16Mbit
                                                                                                    Supply Voltage Range2.2V to 3.6V
                                                                                                    Memory Configuration1M x 16bit
                                                                                                    IC Case / PackageVFBGA
                                                                                                    Memory Case StyleVFBGA
                                                                                                    No. of Pins48Pins
                                                                                                    Access Time45ns
                                                                                                    Supply Voltage Min2.2V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage Nom3V
                                                                                                    Clock Frequency Max-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    CY62167EV30LL-45BVXIT is a high-performance CMOS static RAM organized as 1M words by 16 bits or 2M words by 8 bits. It features an advanced circuit design that provides an ultra low active current. Ultra low active current is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. It also has an automatic power down feature that reduces power consumption by 99 percent when addresses are not toggling. Place the device in standby mode when deselected (active-low CE1 HIGH or active-low CE2 LOW or both active-low BHE and active-low BLE are HIGH). The input and output pins (I/O0 through I/O15) are placed in a high-impedance state when: the device is deselected (active-low CE1 HIGH or active-low CE2 LOW), outputs are disabled (active-low OE HIGH), both Byte High Enable and Byte Low Enable are disabled (active-low BHE, active-low BLE HIGH), or a write operation is in progress (active-low CE1 LOW, active-low CE2 HIGH and active-low WE LOW).

                                                                                                    • Very high speed: 45ns
                                                                                                    • Wide voltage range from 2.20V to 3.60V
                                                                                                    • Maximum standby current is 12µA
                                                                                                    • Typical active current is 2.2mA at f=1MHz
                                                                                                    • Easy memory expansion with active-low CE1, active-low CE2, and active-low OE features
                                                                                                    • Automatic power down when deselected
                                                                                                    • CMOS for optimum speed and power
                                                                                                    • VCC for data retention is 1.5V
                                                                                                    • 48-ball VFBGA package
                                                                                                    • Automotive temperature range from -40°C to +85°C

                                                                                                    Technical Specifications

                                                                                                    Memory Size

                                                                                                    16Mbit

                                                                                                    SRAM Memory Configuration

                                                                                                    1M x 16bit

                                                                                                    Supply Voltage Range

                                                                                                    2.2V to 3.6V

                                                                                                    IC Case / Package

                                                                                                    VFBGA

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    Supply Voltage Min

                                                                                                    2.2V

                                                                                                    Supply Voltage Nom

                                                                                                    3V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    SRAM Type

                                                                                                    Asynchronous SRAM

                                                                                                    Memory Density

                                                                                                    16Mbit

                                                                                                    Memory Configuration

                                                                                                    1M x 16bit

                                                                                                    Memory Case Style

                                                                                                    VFBGA

                                                                                                    Access Time

                                                                                                    45ns

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Clock Frequency Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991B
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product