2M x 36bit SRAM:
2 Products FoundFind a huge range of 2M x 36bit SRAM at Newark Electronics. We stock a wide range of SRAM, such as 256K x 16bit, 128K x 8bit, 64K x 16bit & 512K x 8bit SRAM from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Memory Size
SRAM Type
Memory Density
SRAM Memory Configuration
Supply Voltage Range
Memory Configuration
IC Case / Package
Memory Case Style
No. of Pins
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
Clock Frequency Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ $347.570 5+ $333.690 10+ $319.800 25+ $309.100 | 72Mbit | Pipelined SRAM | 72Mbit | 2M x 36bit | 3.135V to 3.63V | 2M x 36bit | TQFP | TQFP | 100Pins | 3.4ns | 3.135V | 3.63V | 3.3V | 167MHz | Surface Mount | -40°C | 85°C | |||||
62AK5250 RoHS | Each | 1+ $285.740 5+ $276.050 10+ $266.360 25+ $237.810 | 72Mbit | Pipelined SRAM | 72Mbit | 2M x 36bit | 2.375V to 2.625V | 2M x 36bit | FBGA | FBGA | 165Pins | 3ns | 2.375V | 2.625V | 2.5V | 200MHz | Surface Mount | -40°C | 85°C | |||||