| Quantity | Price |
|---|---|
| 1+ | $400.710 |
| 5+ | $373.300 |
| 10+ | $360.640 |
| 25+ | $347.990 |
| 50+ | $329.010 |
Product Information
Product Overview
HMCEF183 is a large-capacity memory card. It save or read I/O memory data, user programs, and PLC setup data as files. Log a specified range of I/O memory data in CSV or TXT format using instructions in the user program or smart FBs. This edit CSV/TXT data logged on a memory card on a personal computer using a memory card adaptor. This use instructions in the user program or Smart FBs to rename, create, or delete directories or files in the memory card, to format files, or to perform other operations. It also features back up all CPU Unit data and all data from mounted special I/O units and CPU bus units on a memory card without a programming device. This external memory to store user programs, PLC Setups, I/O Tables, and other data for CS/CJ-series PLCs. This adaptor can be used to mount a memory card in a PCMCIA slot of a personal computer to enable editing the data on the computer. Approved by U, UL, U1, UL, C, CSA, UC, cULus, UC1, cULus , CU cUL.
- Memory capacity is 128MB, approx. 30mA (when used with PLC) current consumption)
- Same a general specifications of PLC application/storage environment
- No. of writes is 100000 (guaranteed value), No. of files writable to root directory is 511
- Use ROM operation from a memory card when at PLC startup
Technical Specifications
Flash Card
-
128MB
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate