2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. iButtons & Accessories
                                                                                                    5. iButton Mounts & Accessories
                                                                                                    Print Page

                                                                                                    DS9092T#

                                                                                                    iButton Probe, Panel Mount Probe, Tactile Feedback, Simple, Low Cost

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS9092T#
                                                                                                    ANALOG DEVICES DS9092T#
                                                                                                    ANALOG DEVICES DS9092T#
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS9092T#
                                                                                                    Newark Part No.14AC3777
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    57 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$41.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $41.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS9092T#
                                                                                                    Newark Part No.14AC3777
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeiButton Probe
                                                                                                    For Use WithDS19xx Family of iButtons
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DS9092T# is a panel-mount probe with tactile feedback. The iButton probe provides the electrical contact necessary for the transfer of data to and from the DS19xx family of iButtons. The round probe shape provides a self-aligning interface that readily matches the circular rim of the iButton’s MicroCan package. DS9092T# is available with a tactile feedback. The center contact of the standard reader has no moving parts. This type of probe is best suited for designs where the iButton is brought into contact with the reader. The tactile feedback probe is ideal for situations where the iButton is stationary and the movable reader is brought in contact with it. It is a panel mount version probe that is fastened behind the panel with a push-on type spring nut. The two 15cm 22AWG wires are provided for easy connection to the system microcontroller. The handgrip mount probe comes attached to a 10 cm handle and 1-meter cable which is terminated with an RJ11 jack.

                                                                                                    • Simple, low-cost metal stampings form a read/write probe for the iButton family
                                                                                                    • Probe guides the entry of the iButton
                                                                                                    • iButton slides over the surface to self-clean contacts
                                                                                                    • Accessible shallow probe cavity simplifies removal of debris such as mud
                                                                                                    • Flexible design supports panel mount or hand-grip mount with optional tactile feedback
                                                                                                    • Bright tarnish-resistant metal surface provides millions of operations
                                                                                                    • Panel-mount probe, pre-wired for easy installation
                                                                                                    • Hand-grip probe mates to RJ-11 jack for quick installation

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    iButton Probe

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    For Use With

                                                                                                    DS19xx Family of iButtons

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product