2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. Magnetoresistive RAM - MRAM
                                                                                                    Print Page

                                                                                                    M30082040054X0IWAY

                                                                                                    MRAM, Non-Volatile, 8 MB, 54 MHz, WSON-8

                                                                                                    Date/Lot Code

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS M30082040054X0IWAY
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoM30082040054X0IWAY
                                                                                                    Newark Part No.75AH9163
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoM30082040054X0IWAY
                                                                                                    Newark Part No.75AH9163
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Density8Mbit
                                                                                                    Memory Size8MB
                                                                                                    Memory Organisation-
                                                                                                    Memory Configuration1M x 8bit
                                                                                                    IC Interface TypeSPI
                                                                                                    InterfacesSPI
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3V
                                                                                                    IC Case / PackageWSON
                                                                                                    Memory Case StyleWSON
                                                                                                    No. of Pins8Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The M3000 series high speed high performance non-volatile MRAM. MRAM family of high speed, high performance 108MHz non-volatile RAM offers superior reliability and greater than 20 year data retention. The M30xx supports quad SPI SDR and DDR interfaces and operates from -40°C to +105°C (industrial plus version) and is available in SOIC or WSON package. The MRAM devices are ideal for high speed, non volatile memory applications such as program storage and data backup. It features data protection with hardware protect mode (HPM), user programmable/lockable special NVM and software protect mode (SPM).

                                                                                                    • Utilizes advanced pMTJ STT-MRAM technology
                                                                                                    • 4Mb to 16Mb memory density
                                                                                                    • High speed quad SPI interface, up to 108MHz SDR mode
                                                                                                    • Lowest active write and read current
                                                                                                    • Independent 256byte user programmable/ and lockable NVM
                                                                                                    • Industrial operating temperature range from -40°C to +105°C
                                                                                                    • 1.8V to 3V supply voltage
                                                                                                    • High endurance, more than 10E16 cycles
                                                                                                    • Fast read and write, no wait writes
                                                                                                    • Does not require backup battery or capacitors compared to non-volatile SRAM

                                                                                                    Technical Specifications

                                                                                                    Memory Density

                                                                                                    8Mbit

                                                                                                    Memory Organisation

                                                                                                    -

                                                                                                    IC Interface Type

                                                                                                    SPI

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    IC Case / Package

                                                                                                    WSON

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Memory Size

                                                                                                    8MB

                                                                                                    Memory Configuration

                                                                                                    1M x 8bit

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    Supply Voltage Max

                                                                                                    3V

                                                                                                    Memory Case Style

                                                                                                    WSON

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (5)

                                                                                                    Product Change Notice EN

                                                                                                    Reactivation Notices EN

                                                                                                    EOL Notices EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product