2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. NVRAM Controllers
                                                                                                    Print Page

                                                                                                    MXD1210CPA+

                                                                                                    Memory NVRAM Controller, 1 RAM Controlled, 5V Supply, DIP-8

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MXD1210CPA+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMXD1210CPA+
                                                                                                    Newark Part No.38AC2078
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    85 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.040
                                                                                                    10+$10.250
                                                                                                    25+$9.940
                                                                                                    50+$9.930
                                                                                                    100+$9.450
                                                                                                    250+$9.140
                                                                                                    500+$8.910
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMXD1210CPA+
                                                                                                    Newark Part No.38AC2078
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of RAMs Controlled1
                                                                                                    Supply Voltage Nom5V
                                                                                                    Controller IC Case StylePDIP
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MXD1210CPA+ non-volatile RAM controller is a very low power CMOS circuit that converts standard (volatile) CMOS RAM into non-volatile memory. It also continually monitors the power supply to provide RAM write protection when power to the RAM is in a marginal (out-of-tolerance) condition. When the power supply begins to fail, the RAM is write-protected, and the device switches to battery-backup mode. Typical applications includes microprocessor systems, computers, embedded systems.

                                                                                                    • Battery backup, memory write protection
                                                                                                    • 230µA operating mode quiescent current
                                                                                                    • 2nA backup mode quiescent current
                                                                                                    • Battery freshness seal
                                                                                                    • Optional redundant battery
                                                                                                    • Low forward-voltage drop on VCC supply switch
                                                                                                    • 5% or 10% power-fail detection options
                                                                                                    • Tests battery condition during power-up
                                                                                                    • 4.75V to 5.50V supply voltage at TOL = GND, 0.23mA typical supply current at VBATT1 = VBATT2 = 3V
                                                                                                    • 0°C to +70°C temperature range, 8 PDIP package

                                                                                                    Technical Specifications

                                                                                                    No. of RAMs Controlled

                                                                                                    1

                                                                                                    Controller IC Case Style

                                                                                                    PDIP

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Supply Voltage Nom

                                                                                                    5V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product