2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. Nonvolatile RAM
                                                                                                    Print Page

                                                                                                    MB85RC64PNF-G-JNE1

                                                                                                    NVRAM, FRAM, 64 Kbit, 8K x 8bit, I2C, 900 ns, SOIC

                                                                                                    FUJITSU
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FUJITSU MB85RC64PNF-G-JNE1
                                                                                                    ManufacturerFUJITSU
                                                                                                    Manufacturer Part NoMB85RC64PNF-G-JNE1
                                                                                                    Newark Part No.93R5162
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FUJITSU
                                                                                                    ManufacturerFUJITSU
                                                                                                    Manufacturer Part NoMB85RC64PNF-G-JNE1
                                                                                                    Newark Part No.93R5162
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory TypeFRAM
                                                                                                    Memory Size64Kbit
                                                                                                    NVRAM Memory Configuration8K x 8bit
                                                                                                    IC Interface TypeI2C
                                                                                                    Access Time900ns
                                                                                                    Memory Case StyleSOP
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 2A - 4 weeks
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The MB85RC64PNF-G-JNE1 is a 64K (8K x 8-bit) I²C FRAM Stand-Alone Chip in a configuration of 8192 words x 8-bits, using the ferroelectric process and silicon gate CMOS process technologies for forming the non-volatile memory cells. Unlike SRAM, the chip is able to retain data without using a data backup battery. The read/write endurance of the non-volatile memory cells used for the chip has improved to be at least 10¹º cycles, significantly outperforming other non-volatile memory products in the number. The chip does not need a polling sequence after writing to the memory such as the case of flash memory or E2PROM.

                                                                                                    • Supports standard or fast mode
                                                                                                    • Serial clock and serial data interface
                                                                                                    • 400kHz Maximum Operating frequency
                                                                                                    • 1E+10 times Read or write endurance

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Memory Type

                                                                                                    FRAM

                                                                                                    NVRAM Memory Configuration

                                                                                                    8K x 8bit

                                                                                                    Access Time

                                                                                                    900ns

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 2A - 4 weeks

                                                                                                    Memory Size

                                                                                                    64Kbit

                                                                                                    IC Interface Type

                                                                                                    I2C

                                                                                                    Memory Case Style

                                                                                                    SOP

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product