Product Information
Product Overview
The MB85RC64PNF-G-JNE1 is a 64K (8K x 8-bit) I²C FRAM Stand-Alone Chip in a configuration of 8192 words x 8-bits, using the ferroelectric process and silicon gate CMOS process technologies for forming the non-volatile memory cells. Unlike SRAM, the chip is able to retain data without using a data backup battery. The read/write endurance of the non-volatile memory cells used for the chip has improved to be at least 10¹º cycles, significantly outperforming other non-volatile memory products in the number. The chip does not need a polling sequence after writing to the memory such as the case of flash memory or E2PROM.
- Supports standard or fast mode
- Serial clock and serial data interface
- 400kHz Maximum Operating frequency
- 1E+10 times Read or write endurance
Applications
Communications & Networking
Technical Specifications
FRAM
8K x 8bit
900ns
8Pins
3.6V
85°C
MSL 2A - 4 weeks
64Kbit
I2C
SOP
2.7V
-40°C
-
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate