2G x 8bit FLASH:
8 Products FoundFind a huge range of 2G x 8bit FLASH at Newark Electronics. We stock a wide range of FLASH, such as 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH from the worlds top manufacturers including: Micron
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $64.730 | SLC NAND | 16Gbit | 16Gbit | 2G x 8bit | 2G x 8bit | Parallel | Parallel | TSOP-I | TSOP-I | 48Pins | 50MHz | 50MHz | 20ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 105°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | eMMC NAND | 16Gbit | 16Gbit | 2G x 8bit | 2G x 8bit | Parallel | Parallel | WFBGA | WFBGA | 153Pins | 52MHz | 52MHz | - | 2.7V | 3.6V | - | - | -25°C | 85°C | 3.3V eMMC NAND Flash Memories | ||||||
Each | 250+ $26.180 | SLC NAND | 16Gbit | 16Gbit | 2G x 8bit | 2G x 8bit | Parallel | Parallel | VBGA | VBGA | 100Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 105°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | SLC NAND | 16Gbit | 16Gbit | 2G x 8bit | 2G x 8bit | Parallel | Parallel | TSOP-I | TSOP-I | 48Pins | 50MHz | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | SLC NAND | 16Gbit | 16Gbit | 2G x 8bit | 2G x 8bit | Parallel | Parallel | TSOP-I | TSOP-I | 48Pins | 50MHz | 50MHz | 20ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | SLC NAND | 16Gbit | 16Gbit | 2G x 8bit | 2G x 8bit | Parallel | Parallel | VBGA | VBGA | 100Pins | 83MHz | 83MHz | 20ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | MLC NAND | 16Gbit | 16Gbit | 2G x 8bit | 2G x 8bit | Parallel | Parallel | TSOP-I | TSOP-I | 48Pins | 50MHz | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | SLC NAND | 16Gbit | 16Gbit | 2G x 8bit | 2G x 8bit | Parallel | Parallel | VBGA | VBGA | 100Pins | 110MHz | 110MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||