Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoRP-SDF02GDA1Copy
Newark Part No.08X1148
Product RangeFX Series
Technical Datasheet
Flash Memory Card TypeSD Card, Class 6
Memory Capacity2GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFX Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RP-SDF02GDA1 is a 2GB class 6 industrial flash Memory Card adopts the most robust industrial SLC (single level cell) NAND flash memory which is suitable for heavy industrial applications where frequent write operations are required. An extended operational temperature range of -40 to +85°C enables usage under severe conditions and the integrated Panasonic Controller ensures long lifetime usage and high system performance.
- 100% Product screening test
- Optimum endurance for intensive write operation
- Maximizing data retention & life time by avoiding intensive write/read disturbance & data corruption
- Ultra high speed system performance
- Low failure rate for industrial applications
Applications
Automotive, Communications & Networking, Computers & Computer Peripherals, Medical, Automation & Process Control
Technical Specifications
Flash Memory Card Type
SD Card, Class 6
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Memory Capacity
2GB
Operating Temperature Min
-40°C
Product Range
FX Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate