2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. Flash Memory Cards
                                                                                                    Print Page

                                                                                                    SFUI016GJ1AE1TO-C-6B-2AP-STD

                                                                                                    USB Flash Drive, 3.1 Version, Commercial, 16 GB, 3D PSLC, U-58 Series

                                                                                                    SWISSBIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SWISSBIT SFUI016GJ1AE1TO-C-6B-2AP-STD
                                                                                                    ManufacturerSWISSBIT
                                                                                                    Manufacturer Part NoSFUI016GJ1AE1TO-C-6B-2AP-STD
                                                                                                    Newark Part No.70AH4068
                                                                                                    Product RangeU-58 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$48.170
                                                                                                    5+$46.900
                                                                                                    10+$45.620
                                                                                                    25+$44.980
                                                                                                    50+$44.350
                                                                                                    100+$41.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $48.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SWISSBIT
                                                                                                    ManufacturerSWISSBIT
                                                                                                    Manufacturer Part NoSFUI016GJ1AE1TO-C-6B-2AP-STD
                                                                                                    Newark Part No.70AH4068
                                                                                                    Product RangeU-58 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeU-58 Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    Swissbit U-58 USB 3.1 embedded USB module provides a robust, high performance, and reliable storage product with industry compatible interface and small form factor. The U-58 pSLC technology both enables high 3D TLC NAND flash operation and excellent endurance. The use of page based Flash management and a global wear leveling extends the endurance to unprecedented values for USB products. The U-58 firmware includes data care management features which refresh storage areas that are not or only infrequently read. At high temperature storage these areas are prone to retention loss. The firmware monitors the state of the NAND blocks and refreshes those that show a high level of degradation, thus preventing uncorrectable errors. This is an important feature for USB flash drives that are used as read only boot media.

                                                                                                    • 16GB capacity, pSLC flash
                                                                                                    • 1.45" x 1.05" x 0.38" size
                                                                                                    • Read performance: sequential read up to 180MBytes/s, random read IOPS up to 4,100
                                                                                                    • Write performance: sequential write up to 76MBytes/s, random write IOPS up to 1,680
                                                                                                    • Operating voltage of 3.3V/5V
                                                                                                    • Commercial temperature range from 0°C to 70°C
                                                                                                    • Data Retention of 10 years at life begin, 1 year at life end
                                                                                                    • 0.1inch connector with keyed pin 9
                                                                                                    • Page based FTL for best write performance and endurance, proven power fail safety

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    U-58 Series

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product