Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFDMM256MSE-N100
Newark Part No.97AK3857
Product RangeFxPrem I Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
6 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.420 |
| 5+ | $18.430 |
| 10+ | $17.420 |
| 25+ | $16.390 |
| 50+ | $15.290 |
| 100+ | $14.960 |
| 250+ | $14.470 |
Price for:Each
Minimum: 1
Multiple: 1
$19.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMM256MSE-N100
Newark Part No.97AK3857
Product RangeFxPrem I Series
Technical Datasheet
Flash Memory Card TypeMicroSDXC Card
Memory Capacity256MB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFxPrem I Series
SVHCTo Be Advised
Product Overview
FDMM256MSE-N100 is a FxPrem I series SLC, industrial microSD 2.0 flash memory. It has good reliability and wide compatibility. It can alternate communication protocol between SD mode and SPI mode. It’s well adapted for hand-held applications in industrial/medical markets already.
- 256MB capacity, SLC flash
- Support SD system specification version 2.0, support SD SPI mode
- Card removal during read operation will never harm the content
- Support adaptive wear levelling
- Sudden power loss management, SMART function, bus speed mode
- 40mA read, 36mA write, 150uA standby
- Supply voltage range from 2.7 to 3.6V
- Power up time is 250ms max (from 0V to VDD min)
- Input leakage current range from -2 to 2uA (DAT3 pull-up is disconnected)
- Operation temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
MicroSDXC Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
256MB
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
FxPrem I Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate