Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53E256M32D2DS-046 AIT:B
Newark Part No.83AH2736
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $41.320 |
Price for:Each
Minimum: 1
Multiple: 1
$41.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E256M32D2DS-046 AIT:B
Newark Part No.83AH2736
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density8Gbit
DRAM Density8Gbit
Memory Configuration256M x 32bit
DRAM Memory Configuration256M x 32bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
Memory Case StyleWFBGA
IC Case / PackageWFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
Access Time468ps
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Automotive LPDDR4/LPDDR4X SDRAM
- 256 Meg x 32 configuration, LPDDR4, 2 die addressing
- 468ps, tCK RL = 36/40 cycle time
- Frequency range from 2133 to 10MHz (data rate range from 4266 to 20Mb/s/pin)
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL)
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- On-chip temperature sensor to control self refresh rate, partial-array self refresh (PASR)
- 200-ball WFBGA package, operating temperature range from -40°C to +95°C
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
8Gbit
DRAM Memory Configuration
256M x 32bit
Clock Frequency Max
2.133GHz
IC Case / Package
WFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
8Gbit
Memory Configuration
256M x 32bit
Clock Frequency
2.133GHz
Memory Case Style
WFBGA
No. of Pins
200Pins
Access Time
468ps
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate